+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.3851.TR

Fuse: fuse; glass; THT; 50mA; 250VAC; quick blow; FSK


Manufacturer: SCHURTER

Manufacturer part number:
0034.3851.TR
TME Symbol:
0034.3851.TR

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
50mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FSK
Breaking capacity
35A
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0034.3851.TR
0 in TME stock
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.