+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.3852.G

Fuse: fuse; glass; clip-on; 63mA; 250VAC; quick blow; FSK


Manufacturer: SCHURTER

Manufacturer part number:
0034.3852.G
TME Symbol:
0034.3852.G

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
clip-on
Current rating
63mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FSK
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0034.3852.G
0 in TME stock
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.