+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.3882

Fuse: fuse; cylindrical,glass; 3.5A; 250VAC; quick blow; 5x20mm

Manufacturer: SCHURTER

Manufacturer part number:
0034.3882
TME Symbol:
0034.3882

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
3.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
FSK
Breaking capacity
200A / 250V AC, 10kA / 125V AC
Max voltage drop
0.13V
Contact material
copper
Power dissipation
455mW
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight0.86 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER
*
0034.3882
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 1 000 pcs