+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.4228

Fuse: fuse; TR5; THT; 5A; 125VAC; quick blow; MSF 125; copper; 2.54mm


Manufacturer: SCHURTER

Manufacturer part number:
0034.4228
TME Symbol:
0034.4228

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
5A
Rated voltage
125V AC
Fuse characteristics
quick blow
Manufacturer series
MSF 125
Breaking capacity
100A
Max voltage drop
0.19V
Contact material
copper
Terminal pitch
2.54mm
Energy I2t
3A2s
Soldering temperature
230°C / 2 s
Power dissipation
0.6W
Pin diameter
1mm
Kind of package
bag
Contact plating
tinned
Operating temperature
-25...85°C
Lead length
4.3mm
Gross weight0.33 g
Certificates
See other products in this category: Fuses TR5 - Fast SCHURTER,
See other products from this series.:
*
0034.4228
513 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
Net price for quantities from 300 pcs - 2.01 USDGross price for quantities from 300 pcs - 2.01 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
Net price for quantities from 1500 pcs - 1.66 USDGross price for quantities from 1500 pcs - 1.66 USD
Packaging method by the manufacturer:Bag = 100 pcs