+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.4246

Fuse: fuse; 0.5A; 125VAC; quick blow; MSF 125


Manufacturer: SCHURTER

Manufacturer part number:
0034.4246
TME Symbol:
0034.4246

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
125V AC
Fuse characteristics
quick blow
Manufacturer series
MSF 125
Breaking capacity
100A / 125V AC, 100A / 125V DC
Breaking characteristics
1.5In: max 10min, 2In: max 5s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms
Max voltage drop
0.4V
Gross weight0.357 g
Certificates
See other products in this category: Fuses TR5 - Fast SCHURTER,
See other products from this series.:
*
0034.4246
271 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 4.44 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.43 USDGross price for quantities from 50 pcs - 3.43 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 200 pcs - 2.94 USDGross price for quantities from 200 pcs - 2.94 USD
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.45 USD
Packaging method by the manufacturer:Bag = 100 pcs