+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.6013

Fuse: fuse; TR5; 800mA; 250VAC; quick blow; MSF


Manufacturer: SCHURTER

Manufacturer part number:
0034.6013
TME Symbol:
0034.6013

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
MSF
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
0.3V
Gross weight0.414 g
Certificates
See other products in this category: Fuses TR5 - Fast SCHURTER,
See other products from this series.:
*
0034.6013
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Packaging method by the manufacturer:Bag = 100 pcs