+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.6609

Fuse: fuse; TR5; 250mA; 250VAC; time-lag; MST


Manufacturer: SCHURTER

Manufacturer part number:
0034.6609
TME Symbol:
0034.6609

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Current rating
0.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
MST
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
0.24V
Gross weight0.43 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER,
See other products from this series.:
*
0034.6609
1805 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Packaging method by the manufacturer:Bag = 100 pcs