+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 63mA | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5 | |
Mounting | PCB, THT | |
Manufacturer series | MST 250 | |
Breaking capacity | 35A | |
Max voltage drop | 480mV | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.05A2s | |
Fuses application | power supply, SMPS | |
Soldering temperature | 235°C / 2 s | |
Power dissipation | 0.16W | |
Pin diameter | 1mm | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Lead length | 18.8mm |