+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.6705

Fuse: fuse; TR5; THT; 100mA; 250VAC; time-lag; MST 250; copper; bulk


Manufacturer: SCHURTER

Manufacturer part number:
0034.6705
TME Symbol:
0034.6705

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
MST 250
Breaking capacity
35A
Max voltage drop
0.35V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.08A2s
Fuses application
power supply, SMPS
Soldering temperature
235°C / 2 s
Power dissipation
0.17W
Pin diameter
1mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
18.8mm
Gross weight0.51 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER,
See other products from this series.:
*
0034.6705
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Packaging method by the manufacturer:Cardboard = 100 pcs