+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.6918

Fuse: fuse; 2A; 250VAC; time-lag; TR5; MXT

Manufacturer: SCHURTER

Manufacturer part number:
0034.6918
TME Symbol:
0034.6918

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
MXT
Breaking capacity
100A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
0.1V
Gross weight0.662 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER
*
0034.6918
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs