+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0035.9645.777

LED; in housing; yellow; No.of diodes: 6; 3mm; 30mA; Lens: yellow


Manufacturer: SCHURTER

Manufacturer part number:
0035.9645.777
TME Symbol:
0035.9645.777

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
6
LED diameter
3mm
Mounting
THT
Front
convex
LED current
30mA
LED lens
yellow
Viewing angle
60°
Luminosity
12mcd
Wavelength
585nm
Operating temperature
-25...80°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Operating voltage
2.4V DC
Manufacturer series
ASL
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators SCHURTER,
See other products from this series.:
*
0035.9645.777
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Product for special order