+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003N0031

Thermostatic valve; G 3/4"; brass; AVTA; 0÷16bar; 2m


Manufacturer: DANFOSS

Manufacturer part number:
003N0031
TME Symbol:
003N0031

Specification

Manufacturer
DANFOSS
Type of pneumatic module
thermostatic valve
Thread
G 3/4"
Body material
brass
Manufacturer series
AVTA
Operating pressure
0...16bar
Medium temperature range
-25...130°C, -13...266°F
Capillary tube lenght
2m
Temperature range
25...65°C, 77...149°F
Gross weight1.781 kg
Certificates
EAN code5702423000272
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
003N0031
0 in TME stock
Net price for quantities from 1 pcs - 488.15 USDGross price for quantities from 1 pcs - 488.15 USD
Net price for quantities from 5 pcs - 453.28 USDGross price for quantities from 5 pcs - 453.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.