+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003N0050

Sensor pocket; 220mm; AVTA,AVTB; G3/4


Manufacturer: DANFOSS

Manufacturer part number:
003N0050
TME Symbol:
003N0050

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Capillary tube lenght
220mm
Application - series/manufacturer
AVTA, AVTB
Mounting
G3/4
Gross weight210 g
Certificates
EAN code5702423013463
See other products in this category: Industrial Armature DANFOSS,
*
003N0050
0 in TME stock
Net price for quantities from 1 pcs - 77.01 USDGross price for quantities from 1 pcs - 77.01 USD
Net price for quantities from 5 pcs - 71.52 USDGross price for quantities from 5 pcs - 71.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.