+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003N0077

Thermostatic element; 5000mm; AVTA,AVTB


Manufacturer: DANFOSS

Manufacturer part number:
003N0077
TME Symbol:
003N0077

Specification

Manufacturer
DANFOSS
Type of sensors accessories
thermostatic element
Capillary tube lenght
5m
Application - series/manufacturer
AVTA, AVTB
Gross weight526 g
Certificates
EAN code5702423006878
See other products in this category: Industrial Armature DANFOSS,
*
003N0077
0 in TME stock
Net price for quantities from 1 pcs - 278.47 USDGross price for quantities from 1 pcs - 278.47 USD
Net price for quantities from 5 pcs - 258.58 USDGross price for quantities from 5 pcs - 258.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.