+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003N0080

Thermostatic element; 2000mm; AVTA,AVTB


Manufacturer: DANFOSS

Manufacturer part number:
003N0080
TME Symbol:
003N0080

Specification

Manufacturer
DANFOSS
Type of sensors accessories
thermostatic element
Capillary tube lenght
2m
Application - series/manufacturer
AVTA, AVTB
Gross weight546 g
Certificates
EAN code5702423014262
See other products in this category: Industrial Armature DANFOSS,
*
003N0080
0 in TME stock
Net price for quantities from 1 pcs - 294.67 USDGross price for quantities from 1 pcs - 294.67 USD
Net price for quantities from 5 pcs - 273.62 USDGross price for quantities from 5 pcs - 273.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.