+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003N0192

Sensor pocket; 221mm; AVTB; G3/4


Manufacturer: DANFOSS

Manufacturer part number:
003N0192
TME Symbol:
003N0192

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Capillary tube lenght
221mm
Application - series/manufacturer
AVTB
Mounting
G3/4
Gross weight195 g
Certificates
EAN code5702423019687
See other products in this category: Industrial Armature DANFOSS,
*
003N0192
0 in TME stock
Net price for quantities from 1 pcs - 226.94 USDGross price for quantities from 1 pcs - 226.94 USD
Net price for quantities from 5 pcs - 210.73 USDGross price for quantities from 5 pcs - 210.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.