+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of pneumatic module | thermostatic valve | |
Thread | G 1" | |
Body material | brass | |
Manufacturer series | AVTA | |
Operating pressure | 0...16bar | |
Medium temperature range | -25...130°C, -13...266°F | |
Capillary tube lenght | 2m | |
Temperature range | 50...90°C, 122...194°F |