+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0041.0403

Switch: push-button; Pos: 2; SPST NC + NO; 2A/48VAC; 1.2A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
0041.0403
TME Symbol:
0041.0403

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
AC contacts rating @R
2A / 48V AC
DC contacts rating @R
1.2A / 48V DC
Switching method
ON-(ON)
IP rating
IP40
Illumination
none
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
10mΩ
Mechanical durability
200000 cycles
Button shape
round
Body material
thermoplastic PC
Contact plating
silver plated
Actuator colour
green
Terminal pitch
5x5mm
Mounting
angular, THT
Body dimensions
7.2x20x7.6mm
Manufacturer series
SDK
Key stroke
2.4mm
Button material
thermoplastic PC
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches SCHURTER,
See other products from this series.:
*
0041.0403
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Net price for quantities from 200 pcs - 6.41 USDGross price for quantities from 200 pcs - 6.41 USD
Net price for quantities from 250 pcs - 6.32 USDGross price for quantities from 250 pcs - 6.32 USD
Net price for quantities from 300 pcs - 6.24 USDGross price for quantities from 300 pcs - 6.24 USD