+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DM 318

Signaller; 12VAC; IP20; for DIN rail mounting; Indication: bell


Manufacturer: LEGRAND

Manufacturer part number:
DM 318
TME Symbol:
004101

Specification

Manufacturer
LEGRAND
Type of installation accessories
signaller
Rated voltage
12V AC
IP rating
IP20
Mounting
for DIN rail mounting
Signalling method
bell
Sound level
78dB (d=1 m)
Gross weight68 g
Certificates
EAN code3245060041014
See other products in this category: Installation accessories LEGRAND,
*
DM 318
0 in TME stock
Net price for quantities from 1 pcs - 27.98 USDGross price for quantities from 1 pcs - 27.98 USD
Net price for quantities from 5 pcs - 26.63 USDGross price for quantities from 5 pcs - 26.63 USD
Net price for quantities from 10 pcs - 25.08 USDGross price for quantities from 10 pcs - 25.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.