+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004121003

Fuse base; NH00; screw type; 125A; 690VAC; Poles: 1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004121003
TME Symbol:
004121003

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH00
Mounting
screw type
Current rating
0.125kA
Rated voltage
690V AC
Number of poles
1
Gross weight142.61 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004121003
3 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.