+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004121400

Fuse base; NH1; screw type; 250A; 690VAC; Poles: 1; -25÷55°C


Manufacturer: ETI POLAM

Manufacturer part number:
004121400
TME Symbol:
004121400

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH1
Mounting
screw type
Current rating
250A
Rated voltage
690V AC
Number of poles
1
Operating temperature
-25...55°C
Gross weight364.4 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004121400
10 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs