+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004121601

Fuse base; NH3; screw type; 630A; 690VAC; Poles: 1; -25÷55°C

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004121601
TME Symbol:
004121601

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH3
Mounting
screw type
Current rating
630A
Rated voltage
690V AC
Number of poles
1
Operating temperature
-25...55°C
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004121601
0 in TME stock
Net price for quantities from 3 pcs - 56.18 USDGross price for quantities from 3 pcs - 56.18 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.