+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004122006

Fuse base; NH4; screw type; 1.25kA; 500VAC; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
004122006
TME Symbol:
004122006

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH4
Mounting
screw type
Current rating
1.25kA
Rated voltage
500V AC
Number of poles
1
Gross weight3.0717 kg
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004122006
0 in TME stock
Net price for quantities from 1 pcs - 112.88 USDGross price for quantities from 1 pcs - 112.88 USD
Net price for quantities from 3 pcs - 104.82 USDGross price for quantities from 3 pcs - 104.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.