+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004122025

Fuse base; NH1; screw type; 250A; 1kVAC; Poles: 1; 1kVDC


Manufacturer: ETI POLAM

Manufacturer part number:
004122025
TME Symbol:
004122025

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH1
Mounting
screw type
Current rating
250A
Rated voltage
1kV AC/1kV DC
Number of poles
1
Gross weight622.8 g
Certificates
EAN code5904722998360
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004122025
5 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 3 pcs - 17.07 USDGross price for quantities from 3 pcs - 17.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.