+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004132026

Fuse base; screw type; 160A; 1kVAC; Poles: 1; 1kVDC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004132026
TME Symbol:
004132026

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Mounting
screw type
Current rating
0.16kA
Rated voltage
1kV AC/1kV DC
Number of poles
1
Gross weight193.9 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004132026
3 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 2 pcs - 28.76 USDGross price for quantities from 2 pcs - 28.76 USD
Net price for quantities from 3 pcs - 26.88 USDGross price for quantities from 3 pcs - 26.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.