+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004132300

Fuse base; NH2; screw type; 400A; 690VAC; Poles: 3; -25÷55°C


Manufacturer: ETI POLAM

Manufacturer part number:
004132300
TME Symbol:
004132300

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH2
Mounting
screw type
Current rating
0.4kA
Rated voltage
690V AC
Number of poles
3
Operating temperature
-25...55°C
Gross weight2.728 kg
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004132300
5 in TME stock
Net price for quantities from 1 pcs - 90.84 USDGross price for quantities from 1 pcs - 90.84 USD
Net price for quantities from 3 pcs - 84.66 USDGross price for quantities from 3 pcs - 84.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.