+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004181213

Fuse: fuse; ceramic,industrial; 80A; 500VAC; gG; NH000; WT-NH


Manufacturer: ETI POLAM

Manufacturer part number:
004181213
TME Symbol:
004181213

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH000
Manufacturer series
WT-NH
Gross weight118.1 g
Certificates
See other products in this category: NH Fuses ETI POLAM,
See other products from this series.:
*
004181213
25 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 6 pcs - 4.84 USDGross price for quantities from 6 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs