+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004185421

Fuse: fuse; ceramic,industrial; 300A; 690VAC; aM; NH2; WT-NH


Manufacturer: ETI POLAM

Manufacturer part number:
004185421
TME Symbol:
004185421

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
300A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH2
Manufacturer series
WT-NH
Breaking capacity
100kA / 690V AC
Gross weight582.7 g
Certificates
See other products in this category: NH Fuses ETI POLAM,
See other products from this series.:
*
004185421
6 in TME stock
Net price for quantities from 1 pcs - 22.75 USDGross price for quantities from 1 pcs - 22.75 USD
Net price for quantities from 3 pcs - 21.89 USDGross price for quantities from 3 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs