+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004239030

Fuse base; 292mm; screw type; 200A; 12kVAC; Poles: 1+N

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004239030
TME Symbol:
004239030

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
292mm
Mounting
screw type
Current rating
200A
Rated voltage
12kV AC
Number of poles
1+N
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004239030
0 in TME stock
Net price for quantities from 1 pcs - 188.60 USDGross price for quantities from 1 pcs - 188.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.