+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004249030

Fuse base; screw type; 200A; 17.5kVAC; Poles: 1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004249030
TME Symbol:
004249030

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Mounting
screw type
Current rating
200A
Rated voltage
17.5kV AC
Number of poles
1
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004249030
0 in TME stock
Net price for quantities from 3 pcs - 199.45 USDGross price for quantities from 3 pcs - 199.45 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.