+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G382

E-type socket; 250VAC; 10A; for DIN rail mounting

Manufacturer: LEGRAND

Manufacturer part number:
G382
TME Symbol:
004282

Specification

Manufacturer
LEGRAND
Type of installation accessories
E-type socket
Rated voltage
250V AC
Current rating
10A
Mounting
for DIN rail mounting
Gross weight74.18 g
Certificates
EAN code3245060042820
See other products in this category: Installation accessories LEGRAND,
*
G382
5 in TME stock
Net price for quantities from 1 pcs - 18.42 USDGross price for quantities from 1 pcs - 18.42 USD
Net price for quantities from 5 pcs - 17.53 USDGross price for quantities from 5 pcs - 17.53 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.