+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004311005

Fuse: fuse; ceramic; 16A; 400VAC; 250VDC; gR; D01

Manufacturer: ETI POLAM

Manufacturer part number:
004311005
TME Symbol:
004311005

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
250V DC/400V AC
Fuse characteristics
gR
Fuse size
D01
Gross weight6.74 g
Certificates
EAN code5904722914629
See other products in this category: D Fuses ETI POLAM,
*
004311005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order