+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004312001

Fuse: fuse; ceramic; 20A; 400VAC; 250VDC; gR; D02; D0


Manufacturer: ETI POLAM

Manufacturer part number:
004312001
TME Symbol:
004312001

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
20A
Rated voltage
250V DC/400V AC
Fuse characteristics
gR
Fuse size
D02
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Power dissipation
8W
Gross weight11.45 g
Certificates
EAN code5904722914636
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
004312001
10 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.53 USDGross price for quantities from 3 pcs - 7.53 USD
Net price for quantities from 6 pcs - 7.26 USDGross price for quantities from 6 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs