+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004321006

Fuse: fuse; ceramic; 20A; 500VAC; 315VDC; gR; DI; D


Manufacturer: ETI POLAM

Manufacturer part number:
004321006
TME Symbol:
004321006

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
20A
Rated voltage
315V DC/500V AC
Fuse characteristics
gR
Fuse size
DI
Manufacturer series
D
Breaking capacity
8kA / 315V DC, 50kA / 500V AC
Power dissipation
7.3W
Gross weight14.17 g
Certificates
EAN code5904722914735
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
004321006
1 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts