+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO-41

Switch housing; wall mount; IP41; 85x153.4x98.2mm; black-grey

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
HO-41
TME Symbol:
004600366

Specification

Manufacturer
ETI POLAM
Type of installation accessories
switch housing
Mounting
wall mount
IP rating
IP41
Body dimensions
85x153.4x98.2mm
Application
motor protection circuit breaker MS18
Colour
black-grey
Gross weight220 g
Certificates
EAN code3838895575955
See other products in this category: Motor Protection Breakers ETI POLAM,
*
HO-41
0 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 10 pcs - 13.87 USDGross price for quantities from 10 pcs - 13.87 USD
Net price for quantities from 50 pcs - 12.88 USDGross price for quantities from 50 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.