+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTED-28

Transformer: current; Iin: 500A; Body dim: 85.5x52.5x45mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
CTED-28
TME Symbol:
004671608

Specification

Manufacturer
ETI POLAM
Type of Transformer
current
Input current
500A
Body dimensions
85.5x52.5x45mm
Secondary winding current 1
1A
Mounting
for DIN rail mounting
Kind of core
solid
Internal diameter
28mm
Gross weight200 g
Certificates
EAN code3838895505297
See other products in this category: Current Transformers ETI POLAM,
*
CTED-28
0 in TME stock
Net price for quantities from 1 pcs - 117.02 USDGross price for quantities from 1 pcs - 117.02 USD
Net price for quantities from 5 pcs - 109.23 USDGross price for quantities from 5 pcs - 109.23 USD
Net price for quantities from 10 pcs - 101.42 USDGross price for quantities from 10 pcs - 101.42 USD
No. of pieces (Multiplicity: 1)