+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTE-110

Transformer: current; Iin: 500A; Body dim: 160x150x30mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
CTE-110
TME Symbol:
004671612

Specification

Manufacturer
ETI POLAM
Type of Transformer
current
Input current
500A
Body dimensions
160x150x30mm
Secondary winding current 1
1A
Kind of core
solid
Internal diameter
110mm
Gross weight450 g
Certificates
EAN code3838895505334
See other products in this category: Current Transformers ETI POLAM,
*
CTE-110
0 in TME stock
Net price for quantities from 1 pcs - 181.44 USDGross price for quantities from 1 pcs - 181.44 USD
Net price for quantities from 5 pcs - 169.34 USDGross price for quantities from 5 pcs - 169.34 USD
Net price for quantities from 10 pcs - 157.24 USDGross price for quantities from 10 pcs - 157.24 USD
No. of pieces (Multiplicity: 1)