+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E-NO

Contact block; E; spring clamps; green; Contacts: NO; 24VDC; 230VAC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
E-NO
TME Symbol:
004771500

Specification

Manufacturer
ETI POLAM
Type of switch accessories
contact block
Manufacturer series
E
Leads
spring clamps
Colour
green
Contacts configuration
NO
Rated voltage
24V DC/230V AC
Enclosure material
plastic
Gross weight8 g
Certificates
EAN code3838895808732
See other products in this category: Panel Mount Accessories ETI POLAM,
See other products from this series.:
*
E-NO
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.