+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of switch accessories | case | |
Colour | black, grey | |
Manufacturer series | ESE | |
IP rating | IP41 | |
Enclosure material | plastic | |
Number of holes | 2 | |
Body dimensions | 100x55x53.5mm |