+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE3

Case; black,grey; ESE; IP41; plastic; Holes no: 3; 134x55x53.5mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ESE3
TME Symbol:
004771547

Specification

Manufacturer
ETI POLAM
Type of switch accessories
case
Colour
black, grey
Manufacturer series
ESE
IP rating
IP41
Enclosure material
plastic
Number of holes
3
Body dimensions
134x55x53.5mm
Gross weight110 g
Certificates
EAN code3838895783930
See other products in this category: Control Stations ETI POLAM,
See other products from this series.:
*
ESE3
0 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 5 pcs - 9.31 USDGross price for quantities from 5 pcs - 9.31 USD
Net price for quantities from 10 pcs - 8.64 USDGross price for quantities from 10 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)