+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LOGIC-8ER-D

Automation module: extension; IN: 4; OUT: 4; OUT 1: relay; 24VDC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
LOGIC-8ER-D
TME Symbol:
004780008

Specification

Manufacturer
ETI POLAM
Type of automation module
extension
Number of inputs
4
Number of outputs
4
Kind of output 1
relay
Mounting
for DIN rail mounting
Manufacturer series
LOGIC
Kind of input 1
digital
Number of analog inputs
0
Number of analog outputs
0
Supply voltage
  • 24V DC
Gross weight190 g
Certificates
EAN code3838895505044
See other products in this category: Programmable Relays - Accessories ETI POLAM,
See other products from this series.:
*
LOGIC-8ER-D
0 in TME stock
Net price for quantities from 1 pcs - 137.72 USDGross price for quantities from 1 pcs - 137.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.