+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004941209

Separator; NH4a; 1.6kA

Manufacturer: ETI POLAM

Manufacturer part number:
004941209
TME Symbol:
004941209

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
separator
Fuse size
NH4a
Current rating
1.6kA
Gross weight556.1 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004941209
0 in TME stock
Net price for quantities from 1 pcs - 44.78 USDGross price for quantities from 1 pcs - 44.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs