+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004941214

Separator; NH2; 400A


Manufacturer: ETI POLAM

Manufacturer part number:
004941214
TME Symbol:
004941214

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
separator
Fuse size
NH2
Current rating
0.4kA
Gross weight209.1 g
Certificates
EAN code5904722977129
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004941214
15 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 13.55 USD
Net price for quantities from 3 pcs - 13.06 USDGross price for quantities from 3 pcs - 13.06 USD
Net price for quantities from 6 pcs - 12.58 USDGross price for quantities from 6 pcs - 12.58 USD
Net price for quantities from 12 pcs - 12.09 USDGross price for quantities from 12 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.