+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004941220

Separator; NH00; 160A


Manufacturer: ETI POLAM

Manufacturer part number:
004941220
TME Symbol:
004941220

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
separator
Fuse size
NH00
Current rating
0.16kA
Gross weight60.87 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004941220
4 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs