+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004941222

Separator; NH1; 250A


Manufacturer: ETI POLAM

Manufacturer part number:
004941222
TME Symbol:
004941222

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
separator
Fuse size
NH1
Current rating
250A
Gross weight142 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004941222
5 in TME stock
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 3 pcs - 11.98 USDGross price for quantities from 3 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs