+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DOSPEL S.A.
Manufacturer | DOSPEL S.A. | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø147mm | |
Power consumption | 20W | |
Current rating | 0.14A | |
Fan efficiency | 280m3/h | |
Noise level | 47dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 2650rpm | |
Frequency | 50Hz | |
Enclosure material | ABS | |
Insulation class | II | |
IP rating | IPX4 | |
Operating temperature | max. 40°C | |
Body dimensions | 200x200x93mm | |
Additional functions | throttle | |
Colour | white |