+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0120A

Fan: AC; axial; 230VAC; Ø310mm; 1000m3/h; 62dBA; slide; 1400rpm; IPX2


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0120A
TME Symbol:
007-0120A

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø310mm
Power consumption
110W
Current rating
0.4A
Fan efficiency
1000m3/h
Noise level
62dBA
Kind of Bearing
slide
Rotational rate/speed
1400rpm
Frequency
50Hz
Enclosure material
steel
Insulation class
I
IP rating
IPX2
Operating temperature
max. 42°C
Body dimensions
Ø313x318mm
Colour
silver
Supply voltage
  • 230V AC
Gross weight5.2565 kg
Certificates
EAN code5901560503855
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0120A
0 in TME stock
Net price for quantities from 1 pcs - 87.86 USDGross price for quantities from 1 pcs - 87.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.