+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0148G

Rotating chimney cap; green; Ø150mm; TRN


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0148G
TME Symbol:
007-0148G

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
rotating chimney cap
Colour
green
Dimensions
Ø150mm
Manufacturer series
TRN
Gross weight1000 g
Certificates
EAN code5908217903617
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-0148G
0 in TME stock
Net price for quantities from 1 pcs - 72.19 USDGross price for quantities from 1 pcs - 72.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.