+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0153

Ventilation grille; ABS; white; 140x140x43mm; Ø100mm,Ø125mm; KR


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0153
TME Symbol:
007-0153

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
140x140x43mm
Fan dimensions
Ø100mm, Ø125mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Manufacturer series
KR
Gross weight126.5 g
Certificates
EAN code5901560512291
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-0153
13 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.