+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0165

Ventilation grille; ABS; white; 175x175x25mm; 134x134mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0165
TME Symbol:
007-0165

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
175x175x25mm
Fan dimensions
134x134mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight128.9 g
Certificates
EAN code5901560504531
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0165
4 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.